Amphenol C19604P1047M100 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C19604P1047M100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.