Amphenol C19614R1042F000 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 14 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C19614R1042F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.