Amphenol C38010E0042412L technical specifications.
| Color | Black |
| Gender | Non-Gendered |
| Lead Free | Lead Free |
| Material | Glass, Polybutylene |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Series | RADSOK® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C38010E0042412L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.