Amphenol C702-10M008-514-2 technical specifications.
| Depth | 77mm |
| Length | 62.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C702-10M008-514-2 to view detailed technical specifications.
No datasheet is available for this part.