Amphenol C70210M0080014 technical specifications.
| Depth | 61.3mm |
| Flammability Rating | UL94 V-0 |
| Length | 55.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 252 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702D |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0080014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.