Amphenol C70210M0080654 technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Height | 7mm |
| Length | 60mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Standard, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C702D |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70210M0080654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.