Amphenol C70210M0080664 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 6mm |
| Length | 60mm |
| Mount | Panel, Standard, Cable |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702D |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0080664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.