Amphenol C70210M0081214 technical specifications.
| Depth | 50.1mm |
| Length | 64.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702F |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0081214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.