Amphenol C70210M0082054 technical specifications.
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702E |
| Termination | Solder |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0082054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.