Amphenol C70210M00823040 technical specifications.
| Depth | 40mm |
| Gender | Receptacle |
| Height | 13.05mm |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Standard, Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C700 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C70210M00823040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.