Amphenol C70210M00823540 technical specifications.
| Depth | 12.2mm |
| Gender | Male |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C70210M00823540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.