Amphenol C70210M00824040 technical specifications.
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C70210M00824040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.