Amphenol C70210M0082724 technical specifications.
| Depth | 42mm |
| Gender | Male |
| Length | 62.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 8.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70210M0082724 to view detailed technical specifications.
No datasheet is available for this part.