Amphenol C70210M0085222 technical specifications.
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | C702A |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70210M0085222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.