Amphenol C70210M0089014 technical specifications.
| Height | 6.3mm |
| Length | 65mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Standard, Panel, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702C |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0089014 to view detailed technical specifications.
No datasheet is available for this part.