Amphenol C70210M0089024 technical specifications.
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C702C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70210M0089024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.