Amphenol C70210M0089062 technical specifications.
| Max Current Rating | 5.3A |
| Mount | Panel, Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Pushmatic® II, C702B |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70210M0089062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.