Amphenol C70220M0087002 technical specifications.
| Gender | Male |
| Max Current Rating | 1.1A |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70220M0087002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
