Amphenol C707 10M006 001 4 technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 10VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C707 10M006 001 4 to view detailed technical specifications.
No datasheet is available for this part.