This SIM card socket features 6 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The socket is terminated through soldering and has a mounting type of surface mount.
Amphenol C707-10M006-0402 technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C707-10M006-0402 to view detailed technical specifications.
No datasheet is available for this part.