Conn SIM Card M 6 POS Solder ST SMD 1A T/R
Amphenol C707 10M006 126 2 technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 15VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C707 10M006 126 2 to view detailed technical specifications.
No datasheet is available for this part.