The Amphenol C707 10M006 537 2 is a 6-contact SIM card socket with a straight body orientation and solder termination method. It is designed for surface mount applications and can operate between -25 and 85 degrees Celsius. The socket has a maximum current rating of 1A and a maximum voltage rating of 15VDC.
Amphenol C707 10M006 537 2 technical specifications.
| Type | SIM Card |
| Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 15VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol C707 10M006 537 2 to view detailed technical specifications.
No datasheet is available for this part.