This Amphenol SIMBLOCK connector features 6 contacts with a terminal pitch of 2.5mm and a right angle body orientation. It is designed for surface mount applications and can withstand operating temperatures between -25°C and 85°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 15VDC.
Amphenol C707 10M006 542 2 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Type | SIMBLOCK |
| Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 15VDC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol C707 10M006 542 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.