Amphenol C70710M0060012 technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70710M0060012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
