Amphenol C70710M0060522 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 10000 |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMBLOCK®, C707B |
| Termination | SMD/SMT |
| Voltage Rating | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70710M0060522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.