Amphenol C70710M0060532 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SIMBLOCK®, C707B |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70710M0060532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.