
The Amphenol SIMBLOCK C707B is an 8-position surface mount connector with a maximum operating temperature range of -40°C to 85°C. It features a copper alloy contact material with gold plating and a maximum current rating of 1A. The connector is rated for a maximum voltage of 15V and is available in a package quantity of 100 pieces per tray. It is not radiation hardened and is not RoHS compliant.
Amphenol C70710M0060652 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.7mm |
| Lead Free | Lead Free |
| Length | 20.55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMBLOCK®, C707B |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70710M0060652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
