
Amphenol C70710M0060972 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol C70710M0060972 to view detailed technical specifications.
No datasheet is available for this part.
