Amphenol C70710M0062142 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C70710M0062142 to view detailed technical specifications.
No datasheet is available for this part.