Amphenol C70710M0065002 technical specifications.
| Contact Material | Nickel, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 1500 |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMLOCK®, C707A |
| Termination | Solder |
| Voltage Rating | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol C70710M0065002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.