Amphenol CA-4020-59 technical specifications.
| Color | Red |
| Package Quantity | 100 |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® RM |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CA-4020-59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
