Amphenol CA01-02-A-006 technical specifications.
| Color | Black |
| Connector Type B | Plug |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CA01-02-A-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
