Amphenol CA0161G116005 technical specifications.
| Cable Type | UL 1015 |
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CA0161G116005 to view detailed technical specifications.
No datasheet is available for this part.