Amphenol CA016700001 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Shielding | Unshielded |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CA016700001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.