Amphenol CA30-32-B-006 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CA30-32-B-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.