Amphenol CAD-08-PA-001-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 20.4mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol CAD-08-PA-001-2 to view detailed technical specifications.
No datasheet is available for this part.