This circular connector features a 2-contact PIN configuration with crimp termination and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 10A.
Amphenol CB-02BMMC-RL7001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CB-02BMMC-RL7001 to view detailed technical specifications.
No datasheet is available for this part.