Amphenol CB-04BMMC-RL7001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CB-04BMMC-RL7001 to view detailed technical specifications.
No datasheet is available for this part.