This 4-pin circular connector features a straight body orientation and a solder termination method. It is designed for panel mounting and has a maximum operating temperature range of -40 to 105 degrees Celsius. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 10A.
Amphenol CB-04RMFS-QC8001 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CB-04RMFS-QC8001 to view detailed technical specifications.
No datasheet is available for this part.