Amphenol CB3100A-12S-51S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CB, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CB3100A-12S-51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.