Amphenol CB3101A-14S-7P technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CB3101A-14S-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.