Amphenol CB3101A-22-19P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | CB, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CB3101A-22-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.