This is a 2-contact circular connector with a PIN contact gender and a crimp termination method. It has a straight body orientation and is designed for panel mounting. The connector has a maximum voltage rating of 300VAC and a maximum current rating of 20A.
Amphenol CC-02RMMS-QC800P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 20A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol CC-02RMMS-QC800P to view detailed technical specifications.
No datasheet is available for this part.