Amphenol CD-14BFFM-SL6A01 technical specifications.
| Body Material | Nylon, Glass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Series | LTWCD |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CD-14BFFM-SL6A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.