High-density D-Subminiature connector, male, 78 positions, 4 rows, straight orientation. Features bronze contacts with gold plating for signal transmission, rated for 2.5A current and 300V voltage. Termination is press-fit with a 2.41mm pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 125°C.
Amphenol CD78P91C6GL00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 15.34mm |
| Gender | Male |
| Length | 67.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD |
| Shell Size | D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CD78P91C6GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.