High-density D-Subminiature connector, male, 78 positions, 3 rows, straight orientation. Features bronze contacts with gold plating, a 2.5A current rating, and 300V voltage rating. Termination is press-fit with tin plating, mounted through-hole. Operating temperature range is -55°C to 125°C.
Amphenol CD78P91C6GV00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 15.34mm |
| Gender | Male |
| Length | 67.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CD78P91C6GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.