Female D-Subminiature connector featuring 78 positions and 3 rows, with a 2.41mm pitch. This right-angle, through-hole mount connector utilizes press-fit termination for its 78 bronze contacts, plated with gold for enhanced conductivity. Rated for 2.5A current and 300V, it operates across a temperature range of -55°C to 125°C. The tin-plated shell is supplied in a tray package.
Amphenol CD78S80C6GL00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 24.22mm |
| Gender | Female |
| Length | 67.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CD78S80C6GL00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.