78-position, 3-row female D-Subminiature connector with a right-angle, through-hole mounting orientation. Features a 2.41mm pitch and press-fit termination for 78 terminals. Contact material is bronze with gold plating, rated for 2.5A current and 300V voltage. Operating temperature range is -55°C to 125°C.
Amphenol CD78S80C6GV00LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 24.22mm |
| Gender | Female |
| Length | 67.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | D |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol CD78S80C6GV00LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.