Amphenol CEE2X60PF102PY4 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Current Rating | 1A |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 6 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Termination | Press-Fit |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CEE2X60PF102PY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.