Amphenol CEE2X60PF102PY4WLF technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CEE2X60PF102PY4WLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.